Microsemi 1N4477JANTX technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4477JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.