Microsemi 1N4477US technical specifications.
| Package/Case | MELF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 33V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4477US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.