Microsemi 1N4485 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 250nA |
| Mount | Through Hole |
| Radiation Hardening | Yes |
| Zener Voltage | 68V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.