The 1N4553B Zener diode features a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It has a Zener voltage of 5.6V with a tolerance of 5%. The diode is packaged in a DO-5 case and is mounted via a stud and chassis configuration. The 1N4553B is not RoHS compliant.
Microsemi 1N4553B technical specifications.
| Package/Case | DO-5 |
| Impedance | 120mR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4553B to view detailed technical specifications.
No datasheet is available for this part.