The 1N4555RB Zener diode from Microsemi features a DO-5 package with stud mount, suitable for applications requiring a 6.8V Zener voltage with 5% tolerance. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 175°C. The device has an impedance of 160mR. It is not RoHS compliant.
Microsemi 1N4555RB technical specifications.
| Package/Case | DO-5 |
| Impedance | 160mR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4555RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.