Microsemi 1N4561B technical specifications.
| Package/Case | TO-3 |
| Impedance | 120mR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4561B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.