The 1N4563B Zener diode from Microsemi features a TO-204AD package with a maximum power dissipation of 50W. It operates within a temperature range of -65°C to 175°C and has a tolerance of 5%. The diode is not RoHS compliant and is radiation hardened.
Microsemi 1N4563B technical specifications.
| Package/Case | TO-204AD |
| Impedance | 160mR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4563B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.