Microsemi 1N4570 technical specifications.
| Contact Plating | Tin, Lead |
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 6.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.