The 1N4683UR Zener diode from Microsemi operates over a temperature range of -65°C to 175°C and can handle a maximum power dissipation of 500mW. It features a reverse leakage current of 800nA and is available in a surface mount package. The device is not RoHS compliant and has been radiation hardened.
Microsemi 1N4683UR technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 800nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 3V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4683UR to view detailed technical specifications.
No datasheet is available for this part.