Microsemi 1N4728A technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4728A to view detailed technical specifications.
No datasheet is available for this part.