Microsemi 1N4728ADO41 technical specifications.
| Lead Free | Contains Lead |
| Material | Glass |
| Output Current | 330mA |
| Packaging | Cut Tape |
| DC Rated Voltage | 3.3V |
| RoHS | Unconfirmed |
Download the complete datasheet for Microsemi 1N4728ADO41 to view detailed technical specifications.
No datasheet is available for this part.