The 1N4740AE3/TR13 is a Zener diode from Microsemi with an impedance of 7 ohms and a maximum power dissipation of 1 watt. It operates over a temperature range of -65°C to 150°C and is available in a through hole mount package. This diode is not radiation hardened and has a tolerance of 5%.
Microsemi 1N4740AE3/TR13 technical specifications.
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4740AE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.