The 1N4773 is a Zener diode with a Zener voltage of 9.1V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case. The diode is designed for through-hole mounting and has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Microsemi 1N4773 technical specifications.
| Package/Case | DO-35 |
| Impedance | 200R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.