Microsemi 1N483BUR technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | DO-213AA |
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 225V |
| Max Reverse Voltage (DC) | 225V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N483BUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.