Microsemi 1N485 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | DO-7 |
| Forward Current | 100mA |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Max Reverse Voltage (DC) | 180V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.