Microsemi 1N4942 technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.