Microsemi 1N4962 technical specifications.
| Package/Case | Axial |
| Impedance | 3.5R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
