
The 1N4969 is a Zener diode with a Zener voltage of 30V and a tolerance of 5%. It has a maximum power dissipation of 5W and can operate between -65°C and 175°C. The diode is packaged in an axial configuration and is mounted through a hole. It is not RoHS compliant.
Microsemi 1N4969 technical specifications.
| Package/Case | Axial |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
