Microsemi 1N4994US technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 330V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4994US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.