Microsemi 1N4996USJANS technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 390V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4996USJANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.