Microsemi 1N5221B(DO-35) technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 30R |
| Lead Free | Contains Lead |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 2.4V |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5221B(DO-35) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
