Microsemi 1N5232A (DO-35)TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 11R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5232A (DO-35)TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.