Microsemi 1N5238A(DO-35) technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 8.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5238A(DO-35) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
