The 1N5279B Zener diode features a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It has a Zener voltage of 180V with a tolerance of 5%. The device is packaged in a DO-35 package and is available in bulk. The 1N5279B is not RoHS compliant.
Microsemi 1N5279B technical specifications.
| Package/Case | DO-35 |
| Impedance | 2.2kR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5279B to view detailed technical specifications.
No datasheet is available for this part.