Microsemi 1N5279B(DO-35) technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 2.2kR |
| Lead Free | Contains Lead |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5279B(DO-35) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
