Microsemi 1N5281B-TR(DO35) technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5281B-TR(DO35) to view detailed technical specifications.
No datasheet is available for this part.