The 1N5281BDO35TR is a Zener diode from Microsemi with a maximum operating temperature range of -65°C to 175°C. It features a DO-35 package with a maximum power dissipation of 500mW and a tolerance of 5%. The device is designed for through-hole mounting and is packaged in cut tape.
Microsemi 1N5281BDO35TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 2.5kR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Tolerance | 5% |
| Zener Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5281BDO35TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.