Microsemi 1N5331 technical specifications.
| Average Rectified Current | 22A |
| Package/Case | DO-4 |
| Forward Current | 22A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.