The 1N5340E3/TR13 is a Zener diode from Microsemi with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 5W and a tolerance of 20%. The diode is available in a through hole mount package with a 1R impedance. It is not radiation hardened.
Microsemi 1N5340E3/TR13 technical specifications.
| Package/Case | T |
| Impedance | 1R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5340E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.