The 1N5344B Zener diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 5W. It is available in a T-case package with a through-hole mount. The diode has a DC rated voltage of 8.2V and a Zener voltage of 8.2V. It is rated for 1A of current and has an impedance of 1.5R. The diode is made of plastic and is not RoHS compliant.
Microsemi 1N5344B technical specifications.
| Package/Case | T |
| Current | 1A |
| Impedance | 1.5R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5344B to view detailed technical specifications.
No datasheet is available for this part.