The 1N5356B diode is a zener diode with a rated voltage of 19V and a tolerance of 5%. It has a maximum power dissipation of 5W and can operate over a temperature range of -65°C to 150°C. The device is packaged in a T case and is available in tape and reel packaging. Note that this device contains lead and is not RoHS compliant.
Microsemi 1N5356B technical specifications.
| Package/Case | T |
| Impedance | 3R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 19V |
| Zener Voltage | 19V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5356B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.