Microsemi 1N5362B technical specifications.
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Power Dissipation | 1.47W |
| RoHS Compliant | No |
| DC Rated Voltage | 28V |
| Voltage Tolerance | 5% |
| Zener Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5362B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.