The 1N5381A/TR12 diode from Microsemi features a Zener voltage of 130V with a 10% tolerance. It has a maximum power dissipation of 5W and a maximum reverse leakage current of 500nA. The device is packaged in a T package and is available on tape and reel. It operates over a temperature range of -65°C to 150°C.
Microsemi 1N5381A/TR12 technical specifications.
| Package/Case | T |
| Impedance | 190R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| Zener Voltage | 130V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5381A/TR12 to view detailed technical specifications.
No datasheet is available for this part.