This diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is rated for a maximum power dissipation of 5W and has a tolerance of 5%. The diode is packaged in a T-case and is available on tape and reel. It is not RoHS compliant.
Microsemi 1N5384B technical specifications.
| Package/Case | T |
| Impedance | 350R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 160V |
| Zener Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5384B to view detailed technical specifications.
No datasheet is available for this part.