Microsemi 1N5416 technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.