
The 1N5525B is a Zener diode with a Zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-7 case with a through-hole mount. The diode can operate between -65°C and 175°C. It is not RoHS compliant and is radiation hardened.
Microsemi 1N5525B technical specifications.
| Package/Case | DO-7 |
| Impedance | 30R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Power Dissipation | 417mW |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5525B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.