The 1N5525BUR-1 is a single-element Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1uA. The diode is packaged in bulk and is not radiation hardened. It is not RoHS compliant and contains lead. The 1N5525BUR-1 is a surface mount device.
Microsemi 1N5525BUR-1 technical specifications.
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 6.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5525BUR-1 to view detailed technical specifications.
No datasheet is available for this part.