Microsemi 1N5551JANTX technical specifications.
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5551JANTX to view detailed technical specifications.
No datasheet is available for this part.