Microsemi 1N5551US-T/R technical specifications.
| Contact Plating | Tin, Lead |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5551US-T/R to view detailed technical specifications.
No datasheet is available for this part.