The 1N5551USJANTXV is a surface mount diode from Microsemi with a maximum operating temperature range of -65°C to 175°C. It features a maximum repetitive reverse voltage of 400V and a maximum forward current of 5A. The diode has a peak non-repetitive surge current of 100A and a reverse recovery time of 2000ns. It is packaged in a MELF package, suitable for surface mount applications.
Microsemi 1N5551USJANTXV technical specifications.
| Package/Case | MELF |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5551USJANTXV to view detailed technical specifications.
No datasheet is available for this part.