Microsemi 1N5553USJANTXV technical specifications.
| Package/Case | MELF |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5553USJANTXV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.