
Microsemi 1N5555JANTX technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 30.5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5555JANTX to view detailed technical specifications.
No datasheet is available for this part.
