The 1N5557JANTX is a unidirectional diode with a minimum breakdown voltage of 54V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 19A and a peak pulse power of 1.5kW. The diode is designed for through-hole mounting and has a maximum reverse leakage current of 5uA. The device is suitable for operation over a temperature range of -65°C to 175°C.
Microsemi 1N5557JANTX technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 54V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 49.3V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5557JANTX to view detailed technical specifications.
No datasheet is available for this part.