Microsemi 1N5614US technical specifications.
| Package/Case | MELF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5614US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.