Microsemi 1N5616USJAN technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5616USJAN to view detailed technical specifications.
No datasheet is available for this part.