The 1N5620 is a single-element zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 800V and a maximum reverse current of 500nA. The diode is packaged in an axial configuration and is mounted through a hole. It is not RoHS compliant and has been radiation hardened.
Microsemi 1N5620 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5620 to view detailed technical specifications.
No datasheet is available for this part.