Microsemi 1N5630 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 128A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 6.05V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.