The 1N5631A Zener diode from Microsemi features a unidirectional configuration with a minimum breakdown voltage of 7.79V and a maximum reverse leakage current of 200uA. It operates within a temperature range of -65°C to 175°C and is packaged in a DO-13 case for through-hole mounting. The diode is not RoHS compliant and contains lead, making it suitable for applications requiring radiation hardening.
Microsemi 1N5631A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5631A to view detailed technical specifications.
No datasheet is available for this part.