Microsemi 1N5632 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Peak Pulse Current | 109A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 7.37V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.