Microsemi 1N5635A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5635A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.